Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
428,787 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.61574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.05A (Ta) | 1.8V, 4.5V | 200mOhm @ 600mA, 4.5V | 570mV @ 1mA (Typ) | 3.9 nC @ 4.5 V | ±8V | 152 pF @ 16 V | - | 417mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
31,245 In Stock | 1 : ¥11.08000 Cut Tape (CT) 3,000 : ¥4.58397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 30A (Tc) | 4.5V, 10V | 23.5mOhm @ 10A, 10V | 3V @ 250µA | 29 nC @ 10 V | ±20V | 802 pF @ 50 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
7,005 In Stock | 1 : ¥49.34000 Cut Tape (CT) 1,000 : ¥27.98517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 90A (Ta) | 5V | 1.1mOhm @ 50A, 5V | 2.5V @ 28mA | 33 nC @ 5 V | +6V, -4V | 4523 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
17,624 In Stock | 1 : ¥54.51000 Cut Tape (CT) 1,000 : ¥28.17260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 64A (Ta) | 5V | 2.2mOhm @ 30A, 5V | 2.5V @ 13mA | 26 nC @ 5 V | +6V, -4V | 3931 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
4,684 In Stock | 1 : ¥14.94000 Cut Tape (CT) 2,500 : ¥6.72721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Ta) | 4V, 10V | 200mOhm @ 6.5A, 10V | 2.5V @ 1mA | 40 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 20W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
17,234 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.39475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 270mW (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount | S-Mini | TO-236-3, SC-59, SOT-23-3 | ||
700 In Stock | 1 : ¥8.46000 Cut Tape (CT) 800 : ¥3.21640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Tc) | 10V | 160mOhm @ 8.4A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±20V | 670 pF @ 25 V | - | 3.7W (Ta), 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |