Single FETs, MOSFETs

Results: 2
Manufacturer
onsemiSTMicroelectronics
Series
-MDmesh™ V
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
80 V650 V
Current - Continuous Drain (Id) @ 25°C
28A (Ta), 203A (Tc)35A (Tc)
Rds On (Max) @ Id, Vgs
2.1mOhm @ 50A, 10V78mOhm @ 19.5A, 10V
Vgs(th) (Max) @ Id
4V @ 330µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 10 V91 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
3375 pF @ 100 V5530 pF @ 40 V
Power Dissipation (Max)
3.8W (Ta), 200W (Tc)210W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
5-DFN (5x6) (8-SOFL)TO-263 (D2PAK)
Package / Case
8-PowerTDFN, 5 LeadsTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
5-DFN, 8-SO Flat Lead
NVMFS6H800NT1G
MOSFET N-CH 80V 28A/203A 5DFN
onsemi
1,654
In Stock
1 : ¥40.64000
Cut Tape (CT)
1,500 : ¥21.01239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
28A (Ta), 203A (Tc)
10V
2.1mOhm @ 50A, 10V
4V @ 330µA
85 nC @ 10 V
±20V
5530 pF @ 40 V
-
3.8W (Ta), 200W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
D2Pak
STB45N65M5
MOSFET N CH 650V 35A D2PAK
STMicroelectronics
4,218
In Stock
1 : ¥61.00000
Cut Tape (CT)
1,000 : ¥34.58068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
35A (Tc)
10V
78mOhm @ 19.5A, 10V
5V @ 250µA
91 nC @ 10 V
±25V
3375 pF @ 100 V
-
210W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.