Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
240 In Stock | 1 : ¥118.63000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 47A (Tc) | 18V | 34mOhm @ 38.3A, 18V | 5.7V @ 11mA | 62 nC @ 18 V | +23V, -5V | 2131 pF @ 400 V | - | 189W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
430 In Stock | 1 : ¥80.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 72A (Tc) | 10V | 19mOhm @ 36A, 10V | 4.5V @ 1.5mA | 82 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA (IXFA) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
889 In Stock | 1 : ¥83.49000 Cut Tape (CT) 1,000 : ¥47.37106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 45A (Tc) | 18V | 64mOhm @ 20.1A, 18V | 5.7V @ 6mA | 33 nC @ 18 V | +23V, -5V | 1118 pF @ 400 V | - | 183W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
810 In Stock | 1 : ¥52.13000 Cut Tape (CT) 1,000 : ¥29.56802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 24A (Tc) | 18V | 141mOhm @ 8.9A, 18V | 5.7V @ 2.6mA | 15 nC @ 18 V | +23V, -5V | 496 pF @ 400 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
925 In Stock | 1 : ¥105.82000 Cut Tape (CT) 1,000 : ¥66.99980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 63A (Tc) | 18V | 42mOhm @ 29.5A, 18V | 5.7V @ 8.8mA | 49 nC @ 18 V | +23V, -5V | 1643 pF @ 400 V | - | 234W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 1 : ¥58.21000 Cut Tape (CT) 1,000 : ¥32.99898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 28A (Tc) | 18V | 111mOhm @ 11.2A, 18V | 5.7V @ 3.3mA | 19 nC @ 18 V | +23V, -5V | 624 pF @ 400 V | - | 126W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |