Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,167 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.5A (Ta) | 4.5V, 10V | 107mOhm @ 2A, 10V | 2.8V @ 1mA | 7 nC @ 10 V | ±20V | 235 pF @ 30 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
14,509 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥1.52908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 4.5V | 48mOhm @ 4A, 4.5V | 1.5V @ 1mA | 8.3 nC @ 4.5 V | ±12V | 475 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 |