Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174,377 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.36651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | 5V, 10V | 6Ohm @ 115mA, 5V | 2V @ 250µA | - | ±20V | 23 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
72,624 In Stock 1,353,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.05767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 1.8V, 4.5V | 35mOhm @ 4A, 4.5V | 1.5V @ 250µA | 23.1 nC @ 4.5 V | ±12V | 2400 pF @ 10 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TSOT-26 | SOT-23-6 Thin, TSOT-23-6 | ||
2,368 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.71585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 10.8A (Ta), 37.6A (Tc) | 1.8V, 4.5V | 10mOhm @ 10.6A, 4.5V | 1V @ 250µA | 29 nC @ 4.5 V | ±12V | 1730 pF @ 10 V | - | 1.7W (Ta), 21W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | MLPAK33 | 8-PowerVDFN |