Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
451,228 In Stock 130,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.20525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 5V, 10V | 3Ohm @ 115mA, 10V | 2V @ 250µA | ±20V | 25 pF @ 25 V | - | 430mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
70,310 In Stock 2,253,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.44806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 230mA (Ta) | 1.2V, 4.5V | 3Ohm @ 100mA, 4.5V | 1V @ 250µA | ±10V | 14.1 pF @ 15 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 |