SQS481ENW-T1_GE3

DigiKey Part Number
SQS481ENW-T1_GE3TR-ND - Tape & Reel (TR)
SQS481ENW-T1_GE3CT-ND - Cut Tape (CT)
SQS481ENW-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQS481ENW-T1_GE3
Description
MOSFET P-CH 150V 4.7A PPAK1212-8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
P-Channel 150 V 4.7A (Tc) 62.5W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SQS481ENW-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.095Ohm @ 5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
385 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
62.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥5.68900¥56.89
100¥4.42430¥442.43
500¥3.75040¥1,875.20
1,000¥3.05511¥3,055.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.87600¥8,628.00
6,000¥2.73907¥16,434.42
9,000¥2.61264¥23,513.76
30,000¥2.60764¥78,229.20
Manufacturers Standard Package