Single FETs, MOSFETs

Results: 2
Series
HEXFET®OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
12 V150 V
Current - Continuous Drain (Id) @ 25°C
16A (Ta)155A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V8V, 10V
Rds On (Max) @ Id, Vgs
5.9mOhm @ 150A, 10V7mOhm @ 16A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA4V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 4.5 V92 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
7200 pF @ 75 V8676 pF @ 10 V
Power Dissipation (Max)
2.5W (Ta)375W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
8-SOPG-HSOF-8-1
Package / Case
8-PowerSFN8-SOIC (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
IRF7410TRPBF
MOSFET P-CH 12V 16A 8SO
Infineon Technologies
3,088
In Stock
1 : ¥8.46000
Cut Tape (CT)
4,000 : ¥3.50407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
16A (Ta)
1.8V, 4.5V
7mOhm @ 16A, 4.5V
900mV @ 250µA
91 nC @ 4.5 V
±8V
8676 pF @ 10 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
x-xSOF-8-1
IPT059N15N3ATMA1
MOSFET N-CH 150V 155A 8HSOF
Infineon Technologies
1,927
In Stock
1 : ¥64.20000
Cut Tape (CT)
2,000 : ¥34.12558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
155A (Tc)
8V, 10V
5.9mOhm @ 150A, 10V
4V @ 270µA
92 nC @ 10 V
±20V
7200 pF @ 75 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-HSOF-8-1
8-PowerSFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.