SSM3K16FU,LF | |
---|---|
DigiKey Part Number | SSM3K16FULFTR-ND - Tape & Reel (TR) SSM3K16FULFCT-ND - Cut Tape (CT) SSM3K16FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K16FU,LF |
Description | MOSFET N-CH 20V 100MA USM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K16FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.1V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 9.3 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | USM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.19000 | ¥11.90 |
100 | ¥0.73810 | ¥73.81 |
500 | ¥0.54168 | ¥270.84 |
1,000 | ¥0.47781 | ¥477.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39640 | ¥1,189.20 |
6,000 | ¥0.35523 | ¥2,131.38 |
9,000 | ¥0.33421 | ¥3,007.89 |
15,000 | ¥0.31056 | ¥4,658.40 |
21,000 | ¥0.29654 | ¥6,227.34 |
30,000 | ¥0.28289 | ¥8,486.70 |
75,000 | ¥0.25291 | ¥18,968.25 |
150,000 | ¥0.23436 | ¥35,154.00 |
300,000 | ¥0.22577 | ¥67,731.00 |