BS170

DigiKey Part Number
BS170-ND
Manufacturer
Manufacturer Product Number
BS170
Description
MOSFET N-CH 60V 500MA TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 500mA (Ta) 830mW (Ta) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BS170 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
830mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.37300¥23.73
100¥1.19530¥119.53
500¥1.05902¥529.51
1,000¥0.82415¥824.15
2,000¥0.73767¥1,475.34
5,000¥0.72116¥3,605.80
10,000¥0.63874¥6,387.40
50,000¥0.53572¥26,786.00
Manufacturers Standard Package