Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,297 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.49528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 900mA (Ta) | 4.5V, 10V | 400mOhm @ 900mA, 10V | 3V @ 250µA | 5.9 nC @ 10 V | ±20V | 219 pF @ 30 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
992 In Stock | 1 : ¥17.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 10V | 15mOhm @ 45A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 3830 pF @ 25 V | - | 260W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
4,800 In Stock | 1 : ¥19.05000 Cut Tape (CT) 2,500 : ¥6.92704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Ta), 80A (Tc) | 4.5V, 10V | 2.1mOhm @ 32A, 10V | 2.5V @ 1mA | 42.8 nC @ 10 V | ±20V | 2850 pF @ 15 V | - | 3W (Ta) | 150°C (TJ) | Surface Mount | 8-HSOP | 8-PowerTDFN |