FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
678 In Stock | 1 : ¥10.10000 Cut Tape (CT) 250 : ¥6.59608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Drain | - | 12V | - | - | 1.25V @ 250µA | 10.9nC @ 4.5V | - | 2.3W | -55°C ~ 150°C (TJ) | Surface Mount | 6-XFBGA | 6-PicoStar | |||
126 In Stock | 1 : ¥6.81000 Cut Tape (CT) 501,000 : ¥2.25770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 20V | 6.5A (Tc) | 22mOhm @ 6A, 4.5V | 1V @ 250µA | 15nC @ 4.5V | 950pF @ 10V | 1.04W | -55°C ~ 150°C (TJ) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |