Single FETs, MOSFETs

Results: 3
Manufacturer
onsemiTexas Instruments
Series
-NexFET™PowerTrench®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
6.1A (Ta), 21A (Tc)9A (Ta), 43A (Tc)50A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 9A, 10V14.5mOhm @ 10A, 10V38mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 26µA3.6V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.6 nC @ 10 V21 nC @ 10 V22 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
520 pF @ 50 V1290 pF @ 50 V1680 pF @ 50 V
Power Dissipation (Max)
2.3W (Ta), 54W (Tc)2.8W (Ta), 83W (Tc)3.1W (Ta), 36W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
8-VSON-CLIP (3.3x3.3)8-WDFN (3.3x3.3)Power33
Package / Case
8-PowerTDFN8-PowerWDFN
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
CSD19537Q3
CSD19537Q3
MOSFET N-CH 100V 9.7A/50A 8VSON
Texas Instruments
4,288
In Stock
1 : ¥9.85000
Cut Tape (CT)
2,500 : ¥4.07443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
50A (Ta)
6V, 10V
14.5mOhm @ 10A, 10V
3.6V @ 250µA
21 nC @ 10 V
±20V
1680 pF @ 50 V
-
2.8W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (3.3x3.3)
8-PowerTDFN
Power33
FDMC86160
MOSFET N CH 100V 9A POWER33
onsemi
3,428
In Stock
1 : ¥19.62000
Cut Tape (CT)
3,000 : ¥8.85789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
9A (Ta), 43A (Tc)
6V, 10V
14mOhm @ 9A, 10V
4V @ 250µA
22 nC @ 10 V
±20V
1290 pF @ 50 V
-
2.3W (Ta), 54W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Power33
8-PowerWDFN
8-WDFN
NVTFWS040N10MCLTAG
PTNG 100V LL U8FL
onsemi
1,269
In Stock
1 : ¥7.55000
Cut Tape (CT)
1,500 : ¥3.21195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
6.1A (Ta), 21A (Tc)
4.5V, 10V
38mOhm @ 5A, 10V
3V @ 26µA
8.6 nC @ 10 V
±20V
520 pF @ 50 V
-
3.1W (Ta), 36W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-WDFN (3.3x3.3)
8-PowerWDFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.