Single FETs, MOSFETs

Results: 2
Manufacturer
STMicroelectronicsVishay Siliconix
Series
SuperMESH5™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
60 V950 V
Current - Continuous Drain (Id) @ 25°C
17.5A (Tc)55A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
19mOhm @ 30A, 10V330mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V115 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 100 V3500 pF @ 25 V
Power Dissipation (Max)
3.75W (Ta), 125W (Tc)250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
D2PAKTO-263 (D2PAK)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-263 (D2Pak)
SUM55P06-19L-E3
MOSFET P-CH 60V 55A TO263
Vishay Siliconix
2,836
In Stock
1 : ¥23.23000
Cut Tape (CT)
800 : ¥12.99756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
55A (Tc)
4.5V, 10V
19mOhm @ 30A, 10V
3V @ 250µA
115 nC @ 10 V
±20V
3500 pF @ 25 V
-
3.75W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D²PAK
STB20N95K5
MOSFET N-CH 950V 17.5A D2PAK
STMicroelectronics
860
In Stock
1 : ¥62.56000
Cut Tape (CT)
1,000 : ¥35.47399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
950 V
17.5A (Tc)
10V
330mOhm @ 9A, 10V
5V @ 100µA
40 nC @ 10 V
±30V
1500 pF @ 100 V
-
250W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.