Single FETs, MOSFETs

Results: 2
Series
HiPerFET™, Ultra X2PolarP™
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
500 V650 V
Current - Continuous Drain (Id) @ 25°C
40A (Tc)170A (Tc)
Rds On (Max) @ Id, Vgs
13mOhm @ 85A, 10V230mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 1mA5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
205 nC @ 10 V434 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
11500 pF @ 25 V27000 pF @ 25 V
Power Dissipation (Max)
890W (Tc)1170W (Tc)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
IXYK1x0xNxxxx
IXTN40P50P
MOSFET P-CH 500V 40A SOT227B
Littelfuse Inc.
75
In Stock
1 : ¥309.76000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
500 V
40A (Tc)
10V
230mOhm @ 500mA, 10V
4V @ 1mA
205 nC @ 10 V
±20V
11500 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
IXYK1x0xNxxxx
IXFN170N65X2
MOSFET N-CH 650V 170A SOT227B
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥475.18000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
170A (Tc)
10V
13mOhm @ 85A, 10V
5V @ 8mA
434 nC @ 10 V
±30V
27000 pF @ 25 V
-
1170W (Tc)
-55°C ~ 150°C (TJ)
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.