Single FETs, MOSFETs

Results: 2
Series
-π-MOSIV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Rds On (Max) @ Id, Vgs
4Ohm @ 10mA, 4V12Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 100µA1.7V @ 100µA
Input Capacitance (Ciss) (Max) @ Vds
7.8 pF @ 3 V9.1 pF @ 3 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48,875
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
12Ohm @ 10mA, 4V
1.7V @ 100µA
±20V
9.1 pF @ 3 V
-
200mW (Ta)
150°C
Surface Mount
S-Mini
TO-236-3, SC-59, SOT-23-3
45,315
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
4Ohm @ 10mA, 4V
1.5V @ 100µA
±20V
7.8 pF @ 3 V
-
200mW (Ta)
150°C
Surface Mount
S-Mini
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.