Single FETs, MOSFETs

Results: 2
Manufacturer
Toshiba Semiconductor and StorageVishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V250 V
Current - Continuous Drain (Id) @ 25°C
3.1A (Ta)13A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
53mOhm @ 4A, 10V250mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA3.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V25 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
540 pF @ 15 V1100 pF @ 100 V
Power Dissipation (Max)
750mW (Ta)96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C
Supplier Device Package
DPAKSOT-23-3 (TO-236)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23(TO-236)
SI2343DS-T1-BE3
P-CHANNEL 30-V (D-S) MOSFET
Vishay Siliconix
2,867
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.89529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
30 V
3.1A (Ta)
4.5V, 10V
53mOhm @ 4A, 10V
3V @ 250µA
21 nC @ 10 V
±20V
540 pF @ 15 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
PB-F POWER MOSFET TRANSISTOR DPA
TK13P25D,RQ
PB-F POWER MOSFET TRANSISTOR DPA
Toshiba Semiconductor and Storage
46
In Stock
1 : ¥11.33000
Cut Tape (CT)
2,000 : ¥3.10614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
13A (Ta)
10V
250mOhm @ 6.5A, 10V
3.5V @ 1mA
25 nC @ 10 V
±20V
1100 pF @ 100 V
-
96W (Tc)
150°C
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.