Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,655 In Stock | 1 : ¥27.42000 Cut Tape (CT) 800 : ¥16.57714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 4.7mOhm @ 106A, 10V | 4V @ 250µA | 215 nC @ 10 V | ±20V | 9575 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,543 In Stock | 1 : ¥28.90000 Cut Tape (CT) 800 : ¥17.45548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 192A (Tc) | 10V | 4.2mOhm @ 115A, 10V | 4V @ 250µA | 255 nC @ 10 V | ±20V | 9500 pF @ 50 V | - | 441W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,349 In Stock | 1 : ¥29.06000 Cut Tape (CT) 800 : ¥17.52444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 130A (Tc) | 10V | 7mOhm @ 75A, 10V | 4V @ 250µA | 250 nC @ 10 V | ±20V | 7670 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
17,270 In Stock | 1 : ¥31.77000 Cut Tape (CT) 800 : ¥19.19740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 195A (Tc) | 10V | 12.1mOhm @ 62A, 10V | 5V @ 250µA | 120 nC @ 10 V | ±20V | 5270 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
67,069 In Stock | 1 : ¥54.27000 Cut Tape (CT) 3,000 : ¥30.13009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 101A (Ta) | 5V | 1.8mOhm @ 50A, 5V | 2.5V @ 14mA | 23 nC @ 5 V | +6V, -4V | 3200 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
4,244 In Stock | 1 : ¥19.38000 Cut Tape (CT) 500 : ¥10.83316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 5.6mOhm @ 90A, 10V | 3.2V @ 250µA | 57 nC @ 10 V | ±20V | 5060 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
13,426 In Stock | 1 : ¥22.00000 Cut Tape (CT) 1,000 : ¥14.60212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 5mOhm @ 100A, 10V | 3.5V @ 120µA | 91 nC @ 10 V | ±20V | 6540 pF @ 25 V | - | 190W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,986 In Stock | 1 : ¥22.82000 Cut Tape (CT) 800 : ¥12.75353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tc) | 10V | 6.8mOhm @ 15A, 10V | 4V @ 1mA | 125 nC @ 10 V | ±20V | 6686 pF @ 50 V | - | 269W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
4,676 In Stock | 1 : ¥26.27000 Cut Tape (CT) 800 : ¥15.83949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 6mOhm @ 75A, 10V | 4V @ 150µA | 170 nC @ 10 V | ±20V | 6860 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
33,124 In Stock | 1 : ¥17.98000 Cut Tape (CT) 800 : ¥10.03823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 130A (Tc) | 10V | 4.6mOhm @ 60A, 10V | 4V @ 250µA | 101.6 nC @ 10 V | ±20V | 6124.6 pF @ 50 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
5,392 In Stock | 1 : ¥13.79000 Cut Tape (CT) 800 : ¥5.95016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 90A (Tc) | 10V | 8.7mOhm @ 10A, 10V | 4V @ 1mA | 52 nC @ 10 V | ±20V | 3346 pF @ 40 V | - | 170W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
1,545 In Stock | 1 : ¥15.84000 Cut Tape (CT) 800 : ¥6.63865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 90A (Tc) | 4.5V, 10V | 9mOhm @ 45A, 10V | 3V @ 250µA | 72 nC @ 10 V | ±20V | 4600 pF @ 60 V | - | 138W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
513 In Stock | 1 : ¥16.01000 Cut Tape (CT) 800 : ¥8.96419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 21A (Ta), 135A (Tc) | 6V, 10V | 4.35mOhm @ 80A, 10V | 3.8V @ 93µA | 85 nC @ 10 V | ±20V | 4000 pF @ 50 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,545 In Stock | 1 : ¥26.85000 Cut Tape (CT) 800 : ¥12.55588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 110A (Tc) | 10V | 5mOhm @ 20A, 10V | 4V @ 250µA | 66 nC @ 10 V | ±20V | 4600 pF @ 50 V | - | 260W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
72,497 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 6mOhm @ 75A, 10V | 4V @ 150µA | 170 nC @ 10 V | ±20V | 6860 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |