Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,262 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥2.29231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 9A (Tc) | 4.5V, 10V | 32mOhm @ 7A, 10V | 2.5V @ 250µA | 38 nC @ 10 V | ±20V | 1006 pF @ 15 V | - | 2.5W (Ta), 4.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,702 In Stock | 1 : ¥42.94000 Cut Tape (CT) 1,000 : ¥22.18700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 3.3mOhm @ 100A, 10V | 4.1V @ 150µA | 102 nC @ 10 V | ±20V | 460 pF @ 50 V | - | 179W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥20.36000 Cut Tape (CT) 3,000 : ¥9.16335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 17.6A (Ta), 71.9A (Tc) | - | 11.2mOhm @ 10A, 10V | 2.6V @ 250µA | 105 nC @ 10 V | ±20V | 4850 pF @ 40 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |