Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesTexas Instruments
Series
FemtoFET™HEXFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
12 V55 V
Current - Continuous Drain (Id) @ 25°C
3.6A (Ta)31A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V10V
Rds On (Max) @ Id, Vgs
60mOhm @ 16A, 10V76mOhm @ 400mA, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.2 nC @ 4.5 V63 nC @ 10 V
Vgs (Max)
8V±20V
Input Capacitance (Ciss) (Max) @ Vds
156 pF @ 6 V1200 pF @ 25 V
Power Dissipation (Max)
500mW (Ta)3.8W (Ta), 110W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
3-PICOSTARD2PAK
Package / Case
3-XFDFNTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF5305STRLPBF
MOSFET P-CH 55V 31A D2PAK
Infineon Technologies
13,013
In Stock
1 : ¥12.48000
Cut Tape (CT)
800 : ¥6.98860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
55 V
31A (Tc)
10V
60mOhm @ 16A, 10V
4V @ 250µA
63 nC @ 10 V
±20V
1200 pF @ 25 V
-
3.8W (Ta), 110W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
CSDxxxxxF3x
CSD13380F3
MOSFET N-CH 12V 3.6A 3PICOSTAR
Texas Instruments
31,127
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.64179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
12 V
3.6A (Ta)
1.8V, 4.5V
76mOhm @ 400mA, 4.5V
1.3V @ 250µA
1.2 nC @ 4.5 V
8V
156 pF @ 6 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
3-PICOSTAR
3-XFDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.