Single FETs, MOSFETs

Results: 2
Manufacturer
Alpha & Omega Semiconductor Inc.Vishay Siliconix
Series
-TrenchFET® Gen IV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Drain to Source Voltage (Vdss)
30 V40 V
Current - Continuous Drain (Id) @ 25°C
5.7A (Ta)41.6A (Ta), 131A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
1.63mOhm @ 15A, 10V26.5mOhm @ 5.7A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 4.5 V100 nC @ 10 V
Vgs (Max)
±12V+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
630 pF @ 15 V5500 pF @ 20 V
Power Dissipation (Max)
1.4W (Ta)4.8W (Ta), 48W (Tc)
Supplier Device Package
PowerPAK® SO-8SOT-23-3
Package / Case
3-SMD, SOT-23-3 VariantPowerPAK® SO-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
AO3400A
MOSFET N-CH 30V 5.7A SOT23-3L
Alpha & Omega Semiconductor Inc.
722,050
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
5.7A (Ta)
2.5V, 10V
26.5mOhm @ 5.7A, 10V
1.5V @ 250µA
7 nC @ 4.5 V
±12V
630 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
PowerPak SO-8L
SIJA52ADP-T1-GE3
MOSFET N-CH 40V 41.6A/131A PPAK
Vishay Siliconix
4,011
In Stock
1 : ¥11.00000
Cut Tape (CT)
3,000 : ¥4.53871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
41.6A (Ta), 131A (Tc)
4.5V, 10V
1.63mOhm @ 15A, 10V
2.4V @ 250µA
100 nC @ 10 V
+20V, -16V
5500 pF @ 20 V
-
4.8W (Ta), 48W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.