Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,179 In Stock | 1 : ¥7.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 10V | 90mOhm @ 9A, 10V | 4V @ 250µA | 37 nC @ 10 V | ±20V | 920 pF @ 25 V | - | 70W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
31,523 In Stock | 1 : ¥7.64000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Tc) | 10V | 200mOhm @ 8.4A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±20V | 760 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
8,542 In Stock | 1 : ¥11.08000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Tc) | 10V | 160mOhm @ 8.4A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±20V | 670 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
2,634 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥5.50077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 16A (Ta) | 4V, 10V | 50mOhm @ 16A, 10V | 3V @ 1mA | 16 nC @ 5 V | ±20V | 2000 pF @ 10 V | - | 20W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |