Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,613 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥5.41568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9A (Ta), 10A (Tc) | 4.5V, 10V | 16mOhm @ 9A, 10V | 3V @ 250µA | 12 nC @ 10 V | ±20V | 720 pF @ 15 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
1,175 In Stock | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥6.14030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100A (Ta), 430A (Tc) | 2.5V, 10V | 0.4mOhm @ 30A, 10V | 1.5V @ 250µA | 310 nC @ 10 V | +12V, -8V | 12430 pF @ 10 V | - | 6.3W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
1,962 In Stock | 1 : ¥21.76000 Cut Tape (CT) 4,000 : ¥6.28028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 49A (Ta), 100A (Tc) | 2.5V, 10V | 0.95mOhm @ 50A, 10V | 1.1V @ 150µA | 230 nC @ 4.5 V | ±12V | 10890 pF @ 10 V | - | 3.6W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerVDFN | |||
8,954 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.51392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 50.2A (Ta), 177A (Tc) | 2.5V, 10V | 1.35mOhm @ 10A, 10V | 1.5V @ 250µA | 53 nC @ 10 V | +12V, -8V | 3415 pF @ 10 V | - | 5W (Ta), 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
4,800 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 38A (Ta), 211A (Tc) | 2.5V, 4.5V | 0.75mOhm @ 50A, 10V | 1.1V @ 100µA | 158 nC @ 4.5 V | ±12V | 8292 pF @ 10 V | - | 2.1W (Ta), 63W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | DIRECTFET™ MD | DirectFET™ Isometric MD |