Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,792 In Stock | 1 : ¥7.47000 Cut Tape (CT) 5,000 : ¥2.93093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 17A (Ta) | 4.5V, 10V | 4.4mOhm @ 8A, 10V | 2V @ 250µA | 15 nC @ 10 V | ±20V | 950 pF @ 15 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
9,595 In Stock | 1 : ¥13.38000 Cut Tape (CT) 5,000 : ¥5.35690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Ta), 40A (Tc) | 4.5V, 10V | 3.7mOhm @ 20A, 10V | 2.3V @ 36µA | 47 nC @ 10 V | ±20V | 3100 pF @ 30 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-34 | 8-PowerVDFN |