Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,762 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 6A (Tc) | 4.5V | 150mOhm @ 500mA, 1.5V | 1V @ 250µA | 2 nC @ 4.5 V | ±8V | 1275 pF @ 6 V | - | 350mW (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
16,573 In Stock | 1 : ¥11.99000 Cut Tape (CT) 2,000 : ¥4.96542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Tc) | 6V, 10V | 2.4mOhm @ 90A, 10V | 3.9V @ 100µA | 134 nC @ 10 V | ±20V | 4610 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,874 In Stock | 1 : ¥22.99000 Cut Tape (CT) 800 : ¥12.87441 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 17mOhm @ 25A, 10V | 2.5V @ 1mA | 95 nC @ 10 V | ±20V | 5000 pF @ 10 V | - | 1.8W (Ta), 90W (Tc) | 175°C (TJ) | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |