DMG9933USD-13

DigiKey Part Number
DMG9933USD-13DITR-ND - Tape & Reel (TR)
DMG9933USD-13DICT-ND - Cut Tape (CT)
DMG9933USD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG9933USD-13
Description
MOSFET 2P-CH 20V 4.6A 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 4.6A 1.15W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.6A
Rds On (Max) @ Id, Vgs
75mOhm @ 4.8A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
608.4pF @ 6V
Power - Max
1.15W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.84100¥28.41
100¥1.97690¥197.69
500¥1.54344¥771.72
1,000¥1.25454¥1,254.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.12146¥2,803.65
5,000¥1.06443¥5,322.15
12,500¥0.98840¥12,355.00
25,000¥0.96978¥24,244.50
Manufacturers Standard Package