Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,604 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.20525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 270mA (Ta) | 2.5V, 10V | 4.2Ohm @ 190mA, 10V | 1.5V @ 250µA | 0.6 nC @ 10 V | ±20V | 15 pF @ 30 V | - | 340mW (Ta), 2.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
8,651 In Stock | 1 : ¥12.73000 Cut Tape (CT) 5,000 : ¥5.02647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Ta), 40A (Tc) | 4.5V, 10V | 2mOhm @ 20A, 10V | 2V @ 250µA | 33 nC @ 10 V | ±20V | 2000 pF @ 15 V | - | 2.1W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
2,236 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.71229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15.3A (Ta), 38.3A (Tc) | 4.5V, 10V | 7.5mOhm @ 10A, 10V | 2.4V @ 250µA | 21.5 nC @ 10 V | +20V, -16V | 1000 pF @ 15 V | - | 3.2W (Ta), 19.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 |