NTUD3174NZT5G | |
---|---|
DigiKey Part Number | NTUD3174NZT5GOSTR-ND - Tape & Reel (TR) NTUD3174NZT5GOSCT-ND - Cut Tape (CT) NTUD3174NZT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTUD3174NZT5G |
Description | MOSFET 2N-CH 20V 0.22A SOT963 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 220mA (Ta) 125mW (Ta) Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NTUD3174NZT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 220mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 12.5pF @ 15V | |
Power - Max | 125mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.89300 | ¥48.93 |
100 | ¥3.38820 | ¥338.82 |
500 | ¥2.83090 | ¥1,415.45 |
1,000 | ¥2.40933 | ¥2,409.33 |
2,000 | ¥2.14580 | ¥4,291.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥2.03284 | ¥16,262.72 |
16,000 | ¥1.88226 | ¥30,116.16 |
24,000 | ¥1.86363 | ¥44,727.12 |