Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,803 In Stock | 1 : ¥13.38000 Cut Tape (CT) 2,500 : ¥5.52228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tc) | 10V | 180mOhm @ 5.6A, 10V | 4V @ 280µA | 25 nC @ 10 V | ±20V | 1081 pF @ 400 V | - | 72W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,255 In Stock | 1 : ¥54.60000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 13A (Tc) | 15V, 18V | 286mOhm @ 4A, 18V | 5.7V @ 1.6mA | 8.5 nC @ 18 V | +23V, -7V | 289 pF @ 800 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 |