Single FETs, MOSFETs

Results: 4
Manufacturer
Infineon TechnologiesLittelfuse Inc.Toshiba Semiconductor and StorageVishay Siliconix
Series
OptiMOS™TrenchFET®TrenchP™π-MOSV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
60 V100 V150 V
Current - Continuous Drain (Id) @ 25°C
190mA (Ta)1.4A (Tc)2A (Ta)140A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
3.3V, 10V4.5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
12mOhm @ 70A, 10V300mOhm @ 1A, 10V750mOhm @ 1.4A, 10V6Ohm @ 190mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 13µA2V @ 1mA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.9 nC @ 10 V6 nC @ 10 V19 nC @ 10 V400 nC @ 10 V
Vgs (Max)
±15V±20V
Input Capacitance (Ciss) (Max) @ Vds
20.9 pF @ 25 V150 pF @ 10 V510 pF @ 50 V31400 pF @ 25 V
Power Dissipation (Max)
500mW (Ta)800mW (Ta)2W (Ta), 3.2W (Tc)568W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C
Mounting Type
Surface MountThrough Hole
Supplier Device Package
6-TSOPPG-SOT23TO-247 (IXTH)UFM
Package / Case
3-SMD, Flat LeadsSOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3TO-247-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS123NH6327XTSA1
MOSFET N-CH 100V 190MA SOT23-3
Infineon Technologies
172,038
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.54711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
190mA (Ta)
4.5V, 10V
6Ohm @ 190mA, 10V
1.8V @ 13µA
0.9 nC @ 10 V
±20V
20.9 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
11,909
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.16550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
3.3V, 10V
300mOhm @ 1A, 10V
2V @ 1mA
6 nC @ 10 V
±20V
150 pF @ 10 V
-
800mW (Ta)
150°C
Surface Mount
UFM
3-SMD, Flat Leads
Pkg 5540
SI3437DV-T1-E3
MOSFET P-CH 150V 1.4A 6TSOP
Vishay Siliconix
13,936
In Stock
1 : ¥7.31000
Cut Tape (CT)
3,000 : ¥2.77665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
1.4A (Tc)
6V, 10V
750mOhm @ 1.4A, 10V
4V @ 250µA
19 nC @ 10 V
±20V
510 pF @ 50 V
-
2W (Ta), 3.2W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
TO-247-AD-EP-(H)
IXTH140P10T
MOSFET P-CH 100V 140A TO247
Littelfuse Inc.
287
In Stock
1 : ¥148.59000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
140A (Tc)
10V
12mOhm @ 70A, 10V
4V @ 250µA
400 nC @ 10 V
±15V
31400 pF @ 25 V
-
568W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247 (IXTH)
TO-247-3
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.