Single FETs, MOSFETs

Results: 4
Manufacturer
Alpha & Omega Semiconductor Inc.onsemiVishay Siliconix
Series
-QFET®TrenchFET® Gen IV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V80 V400 V
Current - Continuous Drain (Id) @ 25°C
1.7A (Ta)3.6A (Ta)4.5A (Tc)17.6A (Ta), 71.9A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
11.2mOhm @ 10A, 10V50mOhm @ 3.6A, 10V85mOhm @ 1.9A, 10V1Ohm @ 2.25A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA2.5V @ 250µA2.6V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 5 V5 nC @ 10 V20 nC @ 10 V105 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
195 pF @ 15 V210 pF @ 15 V625 pF @ 25 V4850 pF @ 40 V
Power Dissipation (Max)
500mW (Ta)1.4W (Ta)2.5W (Ta), 48W (Tc)6.25W (Ta), 104W (Tc)
Supplier Device Package
PowerPAK® SO-8SOT-23-3TO-252AA
Package / Case
3-SMD, SOT-23-3 VariantPowerPAK® SO-8TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
NDS355AN
MOSFET N-CH 30V 1.7A SUPERSOT3
onsemi
13,888
In Stock
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥1.48474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.7A (Ta)
4.5V, 10V
85mOhm @ 1.9A, 10V
2V @ 250µA
5 nC @ 5 V
±20V
195 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AO3406
MOSFET N-CH 30V 3.6A SOT23-3L
Alpha & Omega Semiconductor Inc.
82,837
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.71242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
3.6A (Ta)
4.5V, 10V
50mOhm @ 3.6A, 10V
2.5V @ 250µA
5 nC @ 10 V
±20V
210 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
TO-252AA
FQD6N40CTM
MOSFET N-CH 400V 4.5A DPAK
onsemi
768
In Stock
1 : ¥11.00000
Cut Tape (CT)
2,500 : ¥4.56570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
400 V
4.5A (Tc)
10V
1Ohm @ 2.25A, 10V
4V @ 250µA
20 nC @ 10 V
±30V
625 pF @ 25 V
-
2.5W (Ta), 48W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
PowerPAK_SO-8_Single
SIR681DP-T1-RE3
MOSFET P-CH 80V 17.6A/71.9A PPAK
Vishay Siliconix
0
In Stock
Check Lead Time
1 : ¥20.36000
Cut Tape (CT)
3,000 : ¥9.16302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
17.6A (Ta), 71.9A (Tc)
-
11.2mOhm @ 10A, 10V
2.6V @ 250µA
105 nC @ 10 V
±20V
4850 pF @ 40 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.