Single FETs, MOSFETs

Results: 8
Manufacturer
Alpha & Omega Semiconductor Inc.ANBON SEMICONDUCTOR (INT'L) LIMITEDDiodes IncorporatedNexperia USA Inc.Panjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V100 V
Current - Continuous Drain (Id) @ 25°C
2A (Ta)4.4A (Ta)5.6A (Ta)5.8A (Ta)6.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V3V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 6.2A, 10V25mOhm @ 4A, 10V28mOhm @ 5.8A, 10V30mOhm @ 5.6A, 10V37mOhm @ 4.4A, 10V280mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA2V @ 250µA2.1V @ 250µA2.3V @ 250µA2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.3 nC @ 10 V7.8 nC @ 10 V8 nC @ 10 V9.2 nC @ 10 V16 nC @ 10 V18.4 nC @ 10 V20 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
266 pF @ 15 V330 pF @ 50 V343 pF @ 15 V386 pF @ 15 V498 pF @ 15 V600 pF @ 15 V873 pF @ 15 V
Power Dissipation (Max)
660mW (Ta), 8.3W (Tc)720mW (Ta)900mW (Ta)1.2W (Ta)1.25W (Ta)1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 155°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
SOT-23SOT-23-3TO-236AB
Package / Case
3-SMD, SOT-23-3 VariantTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN3404L-7
MOSFET N-CH 30V 5.8A SOT23-3
Diodes Incorporated
3,329
In Stock
4,086,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.58071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.8A (Ta)
3V, 10V
28mOhm @ 5.8A, 10V
2V @ 250µA
9.2 nC @ 10 V
±20V
386 pF @ 15 V
-
720mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-236AB
PMV28ENER
PMV28ENE/SOT23/TO-236AB
Nexperia USA Inc.
5,000
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.81214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
4.4A (Ta)
4.5V, 10V
37mOhm @ 4.4A, 10V
2.5V @ 250µA
8 nC @ 10 V
±20V
266 pF @ 15 V
-
660mW (Ta), 8.3W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AOSS32334C
MOSFET N-CH 30V 6.2A SOT23-3
Alpha & Omega Semiconductor Inc.
7,042
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.74211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.2A (Ta)
4.5V, 10V
20mOhm @ 6.2A, 10V
2.3V @ 250µA
20 nC @ 10 V
±20V
600 pF @ 15 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
DMN3404LQ-7
MOSFET BVDSS: 25V~30V SOT23 T&R
Diodes Incorporated
3,000
In Stock
3,000 : ¥0.79200
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.8A (Ta)
3V, 10V
28mOhm @ 5.8A, 10V
2V @ 250µA
16 nC @ 10 V
±20V
498 pF @ 15 V
-
720mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
AS2324
AS2324
N-CHANNEL ENHANCEMENT MODE MOSFE
ANBON SEMICONDUCTOR (INT'L) LIMITED
29,129
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.38299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2A (Ta)
4.5V, 10V
280mOhm @ 2A, 10V
3V @ 250µA
5.3 nC @ 10 V
±20V
330 pF @ 50 V
-
1.2W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
48,706
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.51984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.6A (Ta)
4.5V, 10V
30mOhm @ 5.6A, 10V
2.1V @ 250µA
7.8 nC @ 10 V
±20V
343 pF @ 15 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
1,163
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.67307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.6A (Ta)
4.5V, 10V
30mOhm @ 5.6A, 10V
2.1V @ 250µA
7.8 nC @ 10 V
±20V
343 pF @ 15 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN3023L-13
MOSFET N-CH 30V 6.2A SOT23
Diodes Incorporated
0
In Stock
50,000
Factory
Check Lead Time
10,000 : ¥0.69622
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.2A (Ta)
2.5V, 10V
25mOhm @ 4A, 10V
1.8V @ 250µA
18.4 nC @ 10 V
±20V
873 pF @ 15 V
-
900mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 8

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.