Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106,589 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.4A (Ta) | 4.5V, 10V | 220mOhm @ 1.6A, 10V | 2.5V @ 250µA | 8.3 nC @ 10 V | ±16V | 401 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
4,387 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥2.86433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7.4A (Ta), 48A (Tc) | 4.5V, 10V | 17mOhm @ 20A, 10V | 2.5V @ 250µA | 13.5 nC @ 4.5 V | ±20V | 1574 pF @ 25 V | - | 2.4W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060-8 | 8-PowerVDFN |