NTGD4167CT1G | |
---|---|
DigiKey Part Number | NTGD4167CT1GOSTR-ND - Tape & Reel (TR) NTGD4167CT1GOSCT-ND - Cut Tape (CT) NTGD4167CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTGD4167CT1G |
Description | MOSFET N/P-CH 30V 2.6/1.9A 6TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.6A, 1.9A 900mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTGD4167CT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.6A, 1.9A | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 295pF @ 15V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.15200 | ¥31.52 |
100 | ¥2.19280 | ¥219.28 |
500 | ¥1.71218 | ¥856.09 |
1,000 | ¥1.48494 | ¥1,484.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.48488 | ¥4,454.64 |