RYC002N05T316

DigiKey Part Number
RYC002N05T316TR-ND - Tape & Reel (TR)
RYC002N05T316CT-ND - Cut Tape (CT)
RYC002N05T316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RYC002N05T316
Description
MOSFET N-CHANNEL 50V 200MA SST3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 350mW (Tc) Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
RYC002N05T316 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
2.2Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
800mV @ 1mA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
26 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SST3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.14300¥21.43
100¥1.08210¥108.21
500¥0.95890¥479.45
1,000¥0.74627¥746.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.66792¥2,003.76
6,000¥0.65298¥3,917.88
9,000¥0.57836¥5,205.24
30,000¥0.57090¥17,127.00
75,000¥0.48508¥36,381.00
150,000¥0.46642¥69,963.00
Manufacturers Standard Package