Single FETs, MOSFETs

Results: 4
Manufacturer
Infineon TechnologiesNexperia USA Inc.onsemi
Series
-HEXFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V40 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)3.7A (Ta)8A (Ta), 24.7A (Tc)10.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 10.5A, 10V15.8mOhm @ 8.1A, 10V44mOhm @ 3.7A, 4.5V7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA2V @ 250µA2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V36.9 nC @ 10 V110 nC @ 10 V
Vgs (Max)
±12V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V635 pF @ 15 V1200 pF @ 15 V9250 pF @ 25 V
Power Dissipation (Max)
200mW (Ta)490mW (Ta)1.7W (Ta), 16W (Tc)2.5W (Ta)
Supplier Device Package
8-SOMLPAK33SOT-23-3TO-236AB
Package / Case
8-PowerVDFN8-SOIC (0.154", 3.90mm Width)TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
PMV40UN2R
MOSFET N-CH 30V 3.7A TO236AB
Nexperia USA Inc.
403,610
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.72353
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.7A (Ta)
1.8V, 4.5V
44mOhm @ 3.7A, 4.5V
900mV @ 250µA
12 nC @ 4.5 V
±12V
635 pF @ 15 V
-
490mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002
MOSFET SOT23 N 60V 5OHM 150C
onsemi
74,251
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.98624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
IRF7240TRPBF
MOSFET P-CH 40V 10.5A 8SO
Infineon Technologies
8,740
In Stock
1 : ¥11.82000
Cut Tape (CT)
4,000 : ¥4.90314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
10.5A (Ta)
4.5V, 10V
15mOhm @ 10.5A, 10V
3V @ 250µA
110 nC @ 10 V
±20V
9250 pF @ 25 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8-Power VDFN
PXP015-30QLJ
P-CHANNEL TRENCH MOSFET
Nexperia USA Inc.
5,879
In Stock
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥1.50122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8A (Ta), 24.7A (Tc)
4.5V, 10V
15.8mOhm @ 8.1A, 10V
2V @ 250µA
36.9 nC @ 10 V
±25V
1200 pF @ 15 V
-
1.7W (Ta), 16W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
MLPAK33
8-PowerVDFN
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.