RK7002BMT116

DigiKey Part Number
RK7002BMT116TR-ND - Tape & Reel (TR)
RK7002BMT116CT-ND - Cut Tape (CT)
RK7002BMT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK7002BMT116
Description
MOSFET N-CH 60V 250MA SST3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 250mA (Ta) 200mW (Ta) Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
RK7002BMT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
2.4Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
2.3V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SST3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.12500¥11.25
100¥0.54760¥54.76
500¥0.45644¥228.22
1,000¥0.31713¥317.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.27485¥824.55
6,000¥0.25496¥1,529.76
9,000¥0.21144¥1,902.96
30,000¥0.20771¥6,231.30
75,000¥0.18656¥13,992.00
150,000¥0.16169¥24,253.50
Manufacturers Standard Package