Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
-OptiMOS™OptiMOS™ 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V100 V150 V
Current - Continuous Drain (Id) @ 25°C
820mA (Ta)21A (Tc)25A (Ta), 230A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V8V, 10V
Rds On (Max) @ Id, Vgs
2.24mOhm @ 50A, 10V53mOhm @ 18A, 10V750mOhm @ 430mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA3.3V @ 147µA4V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
0.622 nC @ 4.5 V12 nC @ 10 V91 nC @ 10 V
Vgs (Max)
±6V±20V
Input Capacitance (Ciss) (Max) @ Vds
59.76 pF @ 16 V887 pF @ 75 V6880 pF @ 50 V
Power Dissipation (Max)
310mW (Ta)3W (Ta), 254W (Tc)68W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-TO252-3PG-TSON-8-3SOT-323
Package / Case
8-PowerTDFNSC-70, SOT-323TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-323
DMG1013UW-7
MOSFET P-CH 20V 820MA SOT323
Diodes Incorporated
247,125
In Stock
2,184,000
Factory
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.46763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
820mA (Ta)
1.8V, 4.5V
750mOhm @ 430mA, 4.5V
1V @ 250µA
0.622 nC @ 4.5 V
±6V
59.76 pF @ 16 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
6,022
In Stock
1 : ¥38.01000
Cut Tape (CT)
5,000 : ¥17.75781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
25A (Ta), 230A (Tc)
8V, 10V
2.24mOhm @ 50A, 10V
3.3V @ 147µA
91 nC @ 10 V
±20V
6880 pF @ 50 V
-
3W (Ta), 254W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TSON-8-3
8-PowerTDFN
TO252-3
IPD530N15N3GATMA1
MOSFET N-CH 150V 21A TO252-3
Infineon Technologies
2,395
In Stock
1 : ¥11.00000
Cut Tape (CT)
2,500 : ¥4.54098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
21A (Tc)
8V, 10V
53mOhm @ 18A, 10V
4V @ 35µA
12 nC @ 10 V
±20V
887 pF @ 75 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.