Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,560 In Stock | 1 : ¥26.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 65A (Tc) | 10V | 24mOhm @ 46A, 10V | 5V @ 250µA | 98 nC @ 10 V | ±30V | 4600 pF @ 25 V | - | 330W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
165 In Stock | 1 : ¥31.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 17A (Tc) | 10V | 270mOhm @ 8.5A, 10V | 4.5V @ 100µA | 119 nC @ 10 V | ±30V | 2600 pF @ 25 V | - | 190W (Tc) | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
1,557 In Stock | 1 : ¥47.45000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 500 V | 16A (Tc) | 10V | 320mOhm @ 9.9A, 10V | 5V @ 250µA | 130 nC @ 10 V | ±30V | 2760 pF @ 25 V | - | 220W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
172 In Stock | 1 : ¥24.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 260mOhm @ 10A, 10V | 5V @ 250µA | 65 nC @ 10 V | ±30V | 3390 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
740 In Stock | 1 : ¥41.30000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 250mOhm @ 12A, 10V | 5V @ 250µA | 110 nC @ 10 V | ±30V | 2870 pF @ 25 V | - | 280W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
992 In Stock | 1 : ¥38.75000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 250mOhm @ 10A, 10V | 5V @ 250µA | 53 nC @ 10 V | ±30V | 1380 pF @ 25 V | - | 192W (Tc) | -65°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
476 In Stock | 1 : ¥27.91000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 550 V | 17A (Tc) | 10V | 199mOhm @ 9.9A, 10V | 3.5V @ 660µA | 45 nC @ 10 V | ±20V | 1800 pF @ 100 V | - | 139W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
275 In Stock | 1 : ¥43.84000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 24A (Tc) | 10V | 270mOhm @ 12A, 10V | 4.5V @ 250µA | 48 nC @ 10 V | ±30V | 2890 pF @ 25 V | - | 480W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |