Single FETs, MOSFETs

Results: 3
Series
DeepGATE™, STripFET™ VIMDmesh™ II PlusSuperMESH3™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Drain to Source Voltage (Vdss)
30 V600 V620 V
Current - Continuous Drain (Id) @ 25°C
2.2A (Tc)7.5A (Tc)80A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 40A, 10V600mOhm @ 3A, 10V3.6Ohm @ 1.1A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA4V @ 250µA4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
13.5 nC @ 10 V15 nC @ 10 V42 nC @ 4.5 V
Vgs (Max)
±20V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 50 V400 pF @ 100 V3100 pF @ 25 V
Power Dissipation (Max)
45W (Tc)85W (Tc)140W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
DPAKTO-220
Package / Case
TO-220-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220-3
STP105N3LL
MOSFET N-CH 30V 80A TO220
STMicroelectronics
674
In Stock
1 : ¥8.29000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
30 V
80A (Tc)
4.5V, 10V
3.5mOhm @ 40A, 10V
2.5V @ 250µA
42 nC @ 4.5 V
±20V
3100 pF @ 25 V
-
140W (Tc)
175°C (TJ)
Through Hole
TO-220
TO-220-3
MFG_DPAK(TO252-3)
STD10N60M2
MOSFET N-CH 600V 7.5A DPAK
STMicroelectronics
4,881
In Stock
1 : ¥12.31000
Cut Tape (CT)
2,500 : ¥5.09312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
7.5A (Tc)
10V
600mOhm @ 3A, 10V
4V @ 250µA
13.5 nC @ 10 V
±25V
400 pF @ 100 V
-
85W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
MFG_DPAK(TO252-3)
STD2N62K3
MOSFET N-CH 620V 2.2A DPAK
STMicroelectronics
4,337
In Stock
1 : ¥12.40000
Cut Tape (CT)
2,500 : ¥5.12254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
620 V
2.2A (Tc)
10V
3.6Ohm @ 1.1A, 10V
4.5V @ 50µA
15 nC @ 10 V
±30V
340 pF @ 50 V
-
45W (Tc)
150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.