Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,113 In Stock | 1 : ¥17.32000 Cut Tape (CT) 2,500 : ¥7.79915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 4.5V, 10V | 35mOhm @ 12.5A, 10V | 2.5V @ 250µA | 52 nC @ 5 V | ±16V | 1710 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,215 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.76179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.2A (Ta) | 4.5V, 10V | 117mOhm @ 2.2A, 10V | 2.7V @ 250µA | 6 nC @ 10 V | ±20V | 196 pF @ 30 V | - | 615mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
4,279 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥5.48267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 10V | 38mOhm @ 12.5A, 10V | 4V @ 250µA | 55 nC @ 10 V | ±20V | 1550 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,473 In Stock | 1 : ¥11.82000 Cut Tape (CT) 2,500 : ¥4.89127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Tc) | 4.5V, 10V | 15mOhm @ 25A, 10V | 2.5V @ 250µA | 65.5 nC @ 10 V | ±18V | 3525 pF @ 25 V | - | 58W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |