Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
300mA (Tc)400mA (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 350mA, 4.5V5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.1V @ 250µA2.5V @ 250µA
Vgs (Max)
±8V±30V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V50 pF @ 15 V
Power Dissipation (Max)
350mW (Ta), 1.14W (Tc)830mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
2N7002,215
MOSFET N-CH 60V 300MA TO236AB
Nexperia USA Inc.
586,701
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Tc)
10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±30V
50 pF @ 10 V
-
830mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TO-236AB
NX3008NBK,215
MOSFET N-CH 30V 400MA TO236AB
Nexperia USA Inc.
300,330
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
400mA (Tc)
1.8V, 4.5V
1.4Ohm @ 350mA, 4.5V
1.1V @ 250µA
0.68 nC @ 4.5 V
±8V
50 pF @ 15 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.