Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,915 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.3A (Ta), 3.6A (Tc) | 4.5V, 10V | 60mOhm @ 3.2A, 10V | 2.2V @ 250µA | 6.7 nC @ 10 V | ±20V | 235 pF @ 15 V | - | 1.1W (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
1,492 In Stock | 1 : ¥5.42000 Cut Tape (CT) 4,000 : ¥2.06661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.5A (Ta) | 4.5V, 10V | 300mOhm @ 2.5A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 601 pF @ 30 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
3,703 In Stock | 1 : ¥6.08000 Cut Tape (CT) 1,000 : ¥2.57648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.9A (Ta) | 10V | 250mOhm @ 1.9A, 10V | 4V @ 270µA | 10.8 nC @ 10 V | ±20V | 420 pF @ 30 V | - | 1.8W (Ta), 4.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
425 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,000 : ¥2.27001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 930mA (Ta), 1.55A (Tc) | 4.5V, 10V | 980mOhm @ 900mA, 10V | 2V @ 165µA | 7.2 nC @ 10 V | ±20V | 350 pF @ 50 V | - | 1.8W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
899 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,000 : ¥2.40662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 770mA (Ta), 1.29A (Tc) | 4.5V, 10V | 1.38Ohm @ 800mA, 10V | 2V @ 270µA | 11.6 nC @ 10 V | ±20V | 530 pF @ 75 V | - | 1.8W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
829 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥2.86432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.9A (Ta) | 4.5V, 10V | 250mOhm @ 1.9A, 10V | 2V @ 270µA | 13.9 nC @ 10 V | ±20V | 420 pF @ 30 V | - | 1.8W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA |