Single FETs, MOSFETs

Results: 2
Manufacturer
Toshiba Semiconductor and StorageVishay Siliconix
Series
TrenchFET®U-MOSIX-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V60 V
Current - Continuous Drain (Id) @ 25°C
50A (Tc)100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
1.28mOhm @ 50A, 10V8.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V210 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
8100 pF @ 30 V9950 pF @ 25 V
Power Dissipation (Max)
960mW (Ta), 170W (Tc)71W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)175°C
Supplier Device Package
8-SOP Advance (5x5)TO-252AA
Package / Case
8-PowerVDFNTO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
18,471
In Stock
1 : ¥25.70000
Cut Tape (CT)
5,000 : ¥8.24059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Tc)
4.5V, 10V
1.28mOhm @ 50A, 10V
2.5V @ 1mA
91 nC @ 10 V
±20V
8100 pF @ 30 V
-
960mW (Ta), 170W (Tc)
175°C
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
TO-252
SQD40081EL_GE3
MOSFET P-CH 40V 50A TO252AA
Vishay Siliconix
8,444
In Stock
1 : ¥10.84000
Cut Tape (CT)
2,000 : ¥4.46967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
50A (Tc)
10V
8.5mOhm @ 25A, 10V
2.5V @ 250µA
210 nC @ 10 V
±20V
9950 pF @ 25 V
-
71W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.