Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,698 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.87600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 4.7A (Tc) | 10V | 1.095Ohm @ 5A, 10V | 3.5V @ 250µA | 11 nC @ 10 V | ±20V | 385 pF @ 75 V | - | 62.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
8,743 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.71229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.6A (Ta), 2.3A (Tc) | 4.5V, 10V | 234mOhm @ 1.5A, 10V | 2.8V @ 250µA | 10.4 nC @ 10 V | ±20V | 190 pF @ 50 V | - | 1.25W (Ta), 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
2,886 In Stock 27,500 Factory | 1 : ¥15.76000 Cut Tape (CT) 2,500 : ¥7.10660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 10.5A (Ta), 61.3A (Tc) | 10V | 15mOhm @ 29A, 10V | 4.5V @ 162µA | 27 nC @ 10 V | ±20V | 2120 pF @ 75 V | - | 3.1W (Ta), 107.1W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |