Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,914 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.76752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 450 V | 4.7A (Tc) | 10V | 4.9Ohm @ 1.05A, 10V | 5V @ 250µA | 13.7 nC @ 10 V | ±30V | 564 pF @ 25 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
9,151 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,000 : ¥5.33642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 360mA (Tj) | 0V | 6Ohm @ 200mA, 0V | - | - | ±20V | 350 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA |