Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1 : ¥40.39000 Cut Tape (CT) 3,000 : ¥19.64743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 398.2A (Tc) | 4.5V, 10V | 0.81mOhm @ 50A, 10V | 2.2V @ 250µA | 165 nC @ 10 V | ±20V | 12300 pF @ 25 V | - | 5W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-DFNW (8.3x8.4) | 8-PowerTDFN | ||
5,643 In Stock 345,000 Factory | 1 : ¥65.84000 Cut Tape (CT) 3,000 : ¥35.00475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | 56.9A (Ta), 398.2A (Tc) | - | - | - | - | - | - | - | - | - | Automotive | AEC-Q101 | Surface Mount | 8-DFNW (8.3x8.4) | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 1 : ¥22.58000 Cut Tape (CT) 3,000 : ¥10.18347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 53.7A (Tc) | 10V | 18mOhm @ 20A, 10V | 3.5V @ 250µA | 64 nC @ 10 V | ±20V | 2130 pF @ 75 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |