Single FETs, MOSFETs

Results: 2
Manufacturer
Nexperia USA Inc.Panjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V60 V
Current - Continuous Drain (Id) @ 25°C
190mA (Ta)7.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V5V, 10V
Rds On (Max) @ Id, Vgs
26mOhm @ 5A, 4.5V4.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.43 nC @ 4.5 V16.5 nC @ 4.5 V
Vgs (Max)
±10V±20V
Input Capacitance (Ciss) (Max) @ Vds
17 pF @ 10 V1620 pF @ 15 V
Power Dissipation (Max)
265mW (Ta), 1.33W (Tc)2W (Ta)
Supplier Device Package
SOT-23-6TO-236AB
Package / Case
SOT-23-6TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
NX7002AK,215
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
501,385
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
190mA (Ta)
5V, 10V
4.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.43 nC @ 4.5 V
±20V
17 pF @ 10 V
-
265mW (Ta), 1.33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-6
PJS6421-AU_S1_000A1
20V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
3,084
In Stock
1 : ¥5.50000
Cut Tape (CT)
3,000 : ¥1.25857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
7.4A (Ta)
1.8V, 4.5V
26mOhm @ 5A, 4.5V
1V @ 250µA
16.5 nC @ 4.5 V
±10V
1620 pF @ 15 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.