Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,270 In Stock | 1 : ¥31.77000 Cut Tape (CT) 800 : ¥19.19740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 195A (Tc) | 10V | 12.1mOhm @ 62A, 10V | 5V @ 250µA | 120 nC @ 10 V | ±20V | 5270 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,780 In Stock | 1 : ¥48.03000 Cut Tape (CT) 2,000 : ¥23.38054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 169A (Tc) | 10V | 6.3mOhm @ 80A, 10V | 4V @ 250µA | 90 nC @ 10 V | ±20V | 5805 pF @ 75 V | - | 500W (Tj) | -55°C ~ 175°C (TJ) | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
806 In Stock | 1 : ¥38.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 102A (Tc) | 10V | 18mOhm @ 500mA, 10V | 5V @ 1mA | 87 nC @ 10 V | ±20V | 5220 pF @ 25 V | - | 455W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
530 In Stock | 1 : ¥54.35000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 36A (Tc) | 10V | 110mOhm @ 18A, 10V | 4.5V @ 250µA | 55 nC @ 10 V | ±20V | 3100 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1 In Stock | 1 : ¥128.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 240A (Tc) | 10V | 4.4mOhm @ 120A, 10V | 4.5V @ 250µA | 195 nC @ 10 V | ±20V | 8900 pF @ 25 V | - | 940W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-268HV (IXTT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |