Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148,104 In Stock | 1 : ¥16.34000 Cut Tape (CT) 2,500 : ¥10.87799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 18A (Ta) | 5V | 13.5mOhm @ 11A, 5V | 2.5V @ 3mA | 4 nC @ 5 V | +6V, -4V | 407 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
29,576 In Stock | 1 : ¥27.42000 Cut Tape (CT) 800 : ¥16.57714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 4.7mOhm @ 106A, 10V | 4V @ 250µA | 215 nC @ 10 V | ±20V | 9575 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
44,332 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,500 : ¥5.07705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 150A (Tc) | 4.5V, 10V | 1.81mOhm @ 25A, 10V | 2.2V @ 1mA | 58 nC @ 10 V | ±20V | 3167 pF @ 12 V | - | 106W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
2,085 In Stock | 1 : ¥35.55000 Cut Tape (CT) 2,000 : ¥12.79630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 280A (Tc) | 4.5V, 10V | 1.4mOhm @ 10A, 10V | 2.5V @ 250µA | 731 nC @ 10 V | ±20V | 33050 pF @ 15 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | ||
5,856 In Stock | 1 : ¥27.26000 Cut Tape (CT) 1,500 : ¥13.10837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 290A (Tc) | 10V | 1mOhm @ 25A, 10V | 3.6V @ 1mA | 122 nC @ 10 V | ±20V | 9433 pF @ 20 V | Schottky Diode (Body) | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56; Power-SO8 | SOT-1023, 4-LFPAK | ||
2,000 In Stock | 1 : ¥29.88000 Cut Tape (CT) 2,000 : ¥14.56567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 325A (Tc) | 10V | 1mOhm @ 25A, 10V | 3.6V @ 1mA | 137 nC @ 10 V | +20V, -10V | 10322 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
5,568 In Stock | 1 : ¥36.62000 Cut Tape (CT) 2,000 : ¥24.33592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 80mOhm @ 9.7A, 10V | 4V @ 490µA | 42 nC @ 10 V | ±20V | 1640 pF @ 400 V | - | 167W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
1,679 In Stock | 1 : ¥50.33000 Cut Tape (CT) 2,000 : ¥13.49249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 330A (Tc) | 4.5V, 10V | 1.03mOhm @ 25A, 10V | 2.2V @ 1mA | 395 nC @ 10 V | ±20V | 25773 pF @ 27 V | Schottky Diode (Isolated) | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 |